887-068-523-803

Heilind Number:EDA887-068-523-803
Manufacturer:EDAC
Manufacturer Number:887-068-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-523-803

Detailed Description

Upgrade your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a sleek black exterior, it not only looks professional but also delivers on durability. The copper alloy contact material ensures efficient power transmission, while the two rows of 68 positions each offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, and the .2-inch row spacing allows for easy integration on your PCB. Trust in this connector for reliable, high-amperage performance that meets your connectivity needs.