887-068-523-807

Heilind Number:EDA887-068-523-807
Manufacturer:EDAC
Manufacturer Number:887-068-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-523-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this black connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch spacing, it offers seamless board-to-board connectivity for a total of 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for reliable and efficient electronic connections.