887-068-523-808

Heilind Number:EDA887-068-523-808
Manufacturer:EDAC
Manufacturer Number:887-068-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-523-808

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. This connector offers a dual-row design with 68 positions, facilitating efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, ensure easy installation. Trust in this connector for seamless and robust PCB connectivity in demanding industrial environments.