887-068-524-212

Heilind Number:EDA887-068-524-212
Manufacturer:EDAC
Manufacturer Number:887-068-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and optimum performance, this sleek black connector features a 2-row configuration with 68 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures ranging from -40 to 105 °C with ease. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, this connector's straight mount orientation and 3A amperage make it a versatile choice for any project. Upgrade your setup with this essential component and experience seamless data transfer like never before.