887-068-524-803

Heilind Number:EDA887-068-524-803
Manufacturer:EDAC
Manufacturer Number:887-068-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-524-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliable performance even in harsh environments. Featuring two rows of 68 positions, it provides ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. With a straight mount orientation, it's easy to install and guarantees a secure fit. Upgrade your setup with this essential component for seamless connectivity.