887-068-540-201

Heilind Number:EDA887-068-540-201
Manufacturer:EDAC
Manufacturer Number:887-068-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 68 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our connector for seamless connectivity and unmatched durability.