887-068-540-207

Heilind Number:EDA887-068-540-207
Manufacturer:EDAC
Manufacturer Number:887-068-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-207

Detailed Description

Enhance your electronics with our high-temperature Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration with 68 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board PCB connections, it provides seamless integration for your devices. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component.