887-068-540-212

Heilind Number:EDA887-068-540-212
Manufacturer:EDAC
Manufacturer Number:887-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-212

Detailed Description

Introducing a high-temp card edge connector designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 68 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require a robust and dependable connection. Its straight mount orientation further enhances versatility, making it suitable for a variety of setups. Upgrade your board-to-board PCB connections with this high-quality and performance-driven card edge connector.