887-068-540-802

Heilind Number:EDA887-068-540-802
Manufacturer:EDAC
Manufacturer Number:887-068-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-802

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a double-row configuration and 68 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups. Explore our range of connectors for more options to suit your specific needs.