887-068-540-803

Heilind Number:EDA887-068-540-803
Manufacturer:EDAC
Manufacturer Number:887-068-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both reliability and safety in any application. With a double-row configuration and 68 positions, it offers ample connectivity options while maintaining a compact form factor. Crafted with precision, the contact material is made of copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation further enhances flexibility in installation. Elevate your connectivity game with this essential component, perfect for Board-to-Board PCB connections.