887-068-540-804

Heilind Number:EDA887-068-540-804
Manufacturer:EDAC
Manufacturer Number:887-068-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Featuring a sleek black design, this connector is engineered for durability and reliability, with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient operation even in the most demanding conditions. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration into your PCB setup. With 68 positions available, you have ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance stability. Trust in this essential component for optimal connectivity in your electronic systems.