887-068-540-808

Heilind Number:EDA887-068-540-808
Manufacturer:EDAC
Manufacturer Number:887-068-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-808

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features two rows with a total of 68 positions for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh conditions. With a copper alloy contact material and a pitch of .156 inches, it offers efficient power transmission at up to 3A. The straight mount orientation and .2-inch row spacing make installation easy and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.