887-068-540-812

Heilind Number:EDA887-068-540-812
Manufacturer:EDAC
Manufacturer Number:887-068-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-540-812

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts for reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precision in PCB connectivity. Its two rows and 68 positions provide ample room for secure attachment, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB connections with this essential component.