887-068-541-202

Heilind Number:EDA887-068-541-202
Manufacturer:EDAC
Manufacturer Number:887-068-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Featuring 68 positions and a straight mount orientation, it's perfect for board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality connector.