887-068-541-807

Heilind Number:EDA887-068-541-807
Manufacturer:EDAC
Manufacturer Number:887-068-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-541-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission, rated for up to 3 A of amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications with 68 positions available. Its straight mount orientation guarantees easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this powerhouse connector.