887-068-541-808

Heilind Number:EDA887-068-541-808
Manufacturer:EDAC
Manufacturer Number:887-068-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-541-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. With a striking black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both performance and longevity. Its dual-row design, featuring 68 copper alloy contacts, allows for reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-demand applications. Elevate your PCB design with this essential component.