887-068-541-812

Heilind Number:EDA887-068-541-812
Manufacturer:EDAC
Manufacturer Number:887-068-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a double-row configuration and 68 positions, it offers ample connectivity options for your application. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Perfect for board-to-board PCB connections, this connector is ideal for industrial and commercial use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.