887-068-542-202

Heilind Number:EDA887-068-542-202
Manufacturer:EDAC
Manufacturer Number:887-068-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts providing a secure fit, it offers high conductivity and reliability. Boasting a pitch of .156 in and a total of 68 positions, it's perfect for a wide range of applications. The straight mount orientation and compact design make installation easy, while its operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.