887-068-542-208

Heilind Number:EDA887-068-542-208
Manufacturer:EDAC
Manufacturer Number:887-068-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector can handle up to 3 A of power with ease. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and 68 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you need a straight or right-angle mount, this connector caters to your specific requirements. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector to deliver superior quality and performance for your PCB connection needs.