887-068-542-212

Heilind Number:EDA887-068-542-212
Manufacturer:EDAC
Manufacturer Number:887-068-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its 2-row configuration and 68 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is built to withstand extreme operating conditions, making it a perfect choice for industrial applications. Elevate your PCB design with this high-quality, black-colored connector.