887-068-542-807

Heilind Number:EDA887-068-542-807
Manufacturer:EDAC
Manufacturer Number:887-068-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed to withstand extreme operating conditions with ease. Featuring a sleek black finish, this connector is not only visually appealing but also highly functional. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Boasting two rows and 68 positions, it provides ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.