887-068-542-808

Heilind Number:EDA887-068-542-808
Manufacturer:EDAC
Manufacturer Number:887-068-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a black color and sleek straight mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with 68 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications where reliability is paramount. Trust in our Card Edge Connector for efficient and secure board-to-board connections on your next project.