887-068-542-812

Heilind Number:EDA887-068-542-812
Manufacturer:EDAC
Manufacturer Number:887-068-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-542-812

Detailed Description

Enhance connectivity in high-temperature environments with this sleek Black High Temp Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and 68 positions, it offers ample connectivity options on a .156-inch pitch, with .2-inch row spacing for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse industrial settings. Its straight mount orientation simplifies installation, making it a versatile and essential component in any PCB assembly project. Explore our range of connectors to find the perfect fit for your application.