887-068-544-201

Heilind Number:EDA887-068-544-201
Manufacturer:EDAC
Manufacturer Number:887-068-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and a total of 68 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the PCB assembly process. Elevate your connectivity standards with this essential component.