887-068-544-203

Heilind Number:EDA887-068-544-203
Manufacturer:EDAC
Manufacturer Number:887-068-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand high temperatures, ensuring reliable performance in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic connections. With a total of 68 positions, this connector provides ample room for complex PCB layouts. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Elevate your board-to-board connections with this essential component.