887-068-544-212

Heilind Number:EDA887-068-544-212
Manufacturer:EDAC
Manufacturer Number:887-068-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting, it is perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless and durable connectivity.