887-068-544-803

Heilind Number:EDA887-068-544-803
Manufacturer:EDAC
Manufacturer Number:887-068-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-803

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a current rating of 3A, it can handle power-intensive tasks with ease. This connector boasts a two-row configuration, offering ample connectivity with its 68 positions. The contact material, crafted from Copper Alloy, guarantees seamless signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications, including industrial and electronic devices. Upgrade your connectivity with this high-performance Card Edge Connector.