887-068-544-804

Heilind Number:EDA887-068-544-804
Manufacturer:EDAC
Manufacturer Number:887-068-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-804

Detailed Description

Enhance your high-temperature connectivity solutions with our premium Card Edge Connector. Designed for durability and reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration and count on its 3A amperage rating for consistent power delivery. Explore the possibilities with this essential component in the world of connectors.