887-068-544-807

Heilind Number:EDA887-068-544-807
Manufacturer:EDAC
Manufacturer Number:887-068-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-544-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 68 positions, it offers ample connectivity in a compact .156-inch pitch. Crafted with precision, the contact material is copper alloy for reliable conductivity. Suitable for a wide range of applications, this connector ensures secure board-to-board connections with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance and longevity in even the most demanding environments. Trust in our top-quality connector to streamline your PCB designs and enhance overall efficiency.