887-068-555-201

Heilind Number:EDA887-068-555-201
Manufacturer:EDAC
Manufacturer Number:887-068-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setup. Featuring 68 positions for secure connectivity, this connector ensures a stable and efficient power supply, capable of handling up to 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications. Trust in our top-of-the-line connector for reliable board-to-board connections that meet the highest standards of quality and performance.