887-068-555-203

Heilind Number:EDA887-068-555-203
Manufacturer:EDAC
Manufacturer Number:887-068-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .156 inches and two rows of 68 positions, it offers seamless connectivity for your electronic components. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this black-colored connector for efficient and secure board-to-board connections.