887-068-555-207

Heilind Number:EDA887-068-555-207
Manufacturer:EDAC
Manufacturer Number:887-068-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connection needs. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and compliance with safety standards. With two rows and 68 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient transmission of signals, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation ensures a secure fit, making it a versatile choice for board-to-board connections. Upgrade your electronic systems with this essential component, available in our PCB Connectors collection.