887-068-555-212

Heilind Number:EDA887-068-555-212
Manufacturer:EDAC
Manufacturer Number:887-068-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Boasting a robust amperage of 3A, it ensures reliable power delivery in various applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees exceptional durability. With two rows and 68 positions, this connector offers ample connectivity possibilities. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for demanding environments. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for your electronics toolkit.