887-068-555-803

Heilind Number:EDA887-068-555-803
Manufacturer:EDAC
Manufacturer Number:887-068-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a pitch of .156 inches and features two rows with a total of 68 positions, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability even in high-temperature environments, with an operating range of -40 to 105°C. Each contact is made from robust Copper Alloy, providing excellent conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient PCB connections in any application.