887-068-555-808

Heilind Number:EDA887-068-555-808
Manufacturer:EDAC
Manufacturer Number:887-068-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this black connector ensures reliable performance. With a double-row design, it offers 68 positions at a pitch of .156 inches, suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Its straight mount orientation and row spacing of .2 inches make installation effortless, perfect for PCB and board-to-board connections. Trust in this connector for efficient and secure data transmission in demanding industrial settings.