887-068-556-202

Heilind Number:EDA887-068-556-202
Manufacturer:EDAC
Manufacturer Number:887-068-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts an amperage of 3A and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 68 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component, available in our vast range of connectors.