887-068-556-203

Heilind Number:EDA887-068-556-203
Manufacturer:EDAC
Manufacturer Number:887-068-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for peak performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 68 positions. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating effortlessly between -40 and 105°C, this connector is a dependable choice for industrial applications where durability and precision are paramount. Elevate your PCB assembly with this essential component.