887-068-556-208

Heilind Number:EDA887-068-556-208
Manufacturer:EDAC
Manufacturer Number:887-068-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With two rows and 68 positions, this connector offers ample connectivity for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Suitable for a wide range of applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Upgrade your setup today with this essential component.