887-068-556-802

Heilind Number:EDA887-068-556-802
Manufacturer:EDAC
Manufacturer Number:887-068-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed with reliability in mind, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in high-temperature environments. With two rows and 68 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and black color to seamlessly integrate into your design. Elevate your PCB setup with this essential component.