887-068-556-807

Heilind Number:EDA887-068-556-807
Manufacturer:EDAC
Manufacturer Number:887-068-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable conductivity in any setting. Featuring two rows with a total of 68 positions and a .156-inch pitch, it offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade your board-to-board connections with this essential component.