887-068-558-201

Heilind Number:EDA887-068-558-201
Manufacturer:EDAC
Manufacturer Number:887-068-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a 3 A amperage rating, it guarantees reliable power transmission. Its two rows of copper alloy contacts offer seamless connectivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning. With 68 positions available, it accommodates multiple connections. The right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.