887-068-558-203

Heilind Number:EDA887-068-558-203
Manufacturer:EDAC
Manufacturer Number:887-068-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and a total of 68 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures durability. Trust in this connector for seamless board-to-board connections in your electronic projects.