887-068-558-207

Heilind Number:EDA887-068-558-207
Manufacturer:EDAC
Manufacturer Number:887-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 68 positions spread across 2 rows, it offers seamless integration into your PCB layout. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for robust and efficient board-to-board connections.