887-068-558-212

Heilind Number:EDA887-068-558-212
Manufacturer:EDAC
Manufacturer Number:887-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-212

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and conductivity. With two rows and 68 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Upgrade your connectivity solutions with this essential component.