887-068-558-804

Heilind Number:EDA887-068-558-804
Manufacturer:EDAC
Manufacturer Number:887-068-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high temperatures. Its two rows of Copper Alloy contacts offer a secure and efficient connection, with a total of 68 positions for versatility in your PCB setups. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your connectivity solutions with this essential component.