887-068-558-807

Heilind Number:EDA887-068-558-807
Manufacturer:EDAC
Manufacturer Number:887-068-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. This essential component, designed in sleek black, features a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance and safety. With a dual-row configuration and 68 positions, it offers ample connectivity options for seamless integration. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its right-angle mount orientation and .156-inch pitch ensure easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in harsh conditions. Ideal for various applications in the electronics industry, this connector is a versatile solution for your connectivity needs. Elevate your projects with this high-performance component.