887-068-558-808

Heilind Number:EDA887-068-558-808
Manufacturer:EDAC
Manufacturer Number:887-068-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With its two rows of 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require vertical or right-angle mounting, this connector delivers flexibility without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial projects. Trust in our connector's quality and efficiency to meet your connectivity needs with precision.