887-068-559-201

Heilind Number:EDA887-068-559-201
Manufacturer:EDAC
Manufacturer Number:887-068-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 68 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Featuring a right-angle mount orientation, it facilitates easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperatures are a concern. Upgrade your connectivity solution today with this essential component.