887-068-559-202

Heilind Number:EDA887-068-559-202
Manufacturer:EDAC
Manufacturer Number:887-068-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-202

Detailed Description

Enhance your high-temperature electronic connections with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 68 positions, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation and .156-inch pitch make installation a breeze, while a wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for seamless board-to-board communication in your electronic devices.