887-068-559-212

Heilind Number:EDA887-068-559-212
Manufacturer:EDAC
Manufacturer Number:887-068-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. With a current rating of 3 A and precision-engineered Copper Alloy contacts, it guarantees secure and efficient power transmission. Its two rows of 68 positions, with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your PCB applications. The right-angle mount orientation further enhances versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for industrial and automotive settings. Trust in our high-quality Card Edge Connector for seamless board-to-board connectivity in your projects.